Part Details for FP50-53R0-BB50 by RCD Components Inc
Overview of FP50-53R0-BB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21331CDFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21331MNFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21332MDFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for FP50-53R0-BB50
FP50-53R0-BB50 CAD Models
FP50-53R0-BB50 Part Data Attributes
|
FP50-53R0-BB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP50-53R0-BB50
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 53 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for FP50-53R0-BB50
This table gives cross-reference parts and alternative options found for FP50-53R0-BB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50-53R0-BB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP5048-53R0-BT50Q | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs FP5048-53R0-BT50Q |
GP50-53R0-BT50 | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs GP50-53R0-BT50 |
FP50P-53R0-BB50Q | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs FP50P-53R0-BB50Q |
GP50P-53R0-BT50Q | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs GP50P-53R0-BT50Q |
FP50-53R0-BT50Q | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs FP50-53R0-BT50Q |
FP50P-53R0-BT50W | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs FP50P-53R0-BT50W |
FP50ER-53R0-BT50Q | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs FP50ER-53R0-BT50Q |
GP50ER-53R0-BT50Q | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs GP50ER-53R0-BT50Q |
FP50P-53R0-BB50 | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs FP50P-53R0-BB50 |
FP50ER-53R0-BT50 | Fixed Resistor, Metal Film, 0.125W, 53ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50-53R0-BB50 vs FP50ER-53R0-BT50 |