Datasheets
FP50-3120-BT25Q by: RCD Components Inc

Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel,

Part Details for FP50-3120-BT25Q by RCD Components Inc

Overview of FP50-3120-BT25Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for FP50-3120-BT25Q

FP50-3120-BT25Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP50-3120-BT25Q Part Data Attributes

FP50-3120-BT25Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP50-3120-BT25Q RCD Components Inc Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.45 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.4 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 312 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for FP50-3120-BT25Q

This table gives cross-reference parts and alternative options found for FP50-3120-BT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50-3120-BT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP5048-3120-BT25W Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs GP5048-3120-BT25W
GP50ER-3120-BT25Q Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs GP50ER-3120-BT25Q
FP50ER-3120-BB25W Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs FP50ER-3120-BB25W
FP50P-3120-BT25W Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs FP50P-3120-BT25W
GP50P-3120-BB25W Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs GP50P-3120-BB25W
FP50-3120-BB25W Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs FP50-3120-BB25W
FP5048-3120-BB25Q Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs FP5048-3120-BB25Q
GP50ER-3120-BT25W Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs GP50ER-3120-BT25W
GP5048-3120-BB25 Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs GP5048-3120-BB25
FP5048-3120-BT25Q Fixed Resistor, Metal Film, 0.125W, 312ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50-3120-BT25Q vs FP5048-3120-BT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP50-3120-BT25Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP50-3120-BT25Q by RCD Components Inc

  • Please alert me when FP50-3120-BT25Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP50-3120-BT25Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP50-3120-BT25Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP50-3120-BT25Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP50-3120-BT25Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP50-3120-BT25Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: