Part Details for FP50-1932-BTW by RCD Components Inc
Overview of FP50-1932-BTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1932TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -6A 38Mohm 6Pin Tmm/Sc-95 | |
R5F21331CDFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21331MNFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for FP50-1932-BTW
FP50-1932-BTW CAD Models
FP50-1932-BTW Part Data Attributes
|
FP50-1932-BTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP50-1932-BTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 19300 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for FP50-1932-BTW
This table gives cross-reference parts and alternative options found for FP50-1932-BTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50-1932-BTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP5048-1932-BBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs GP5048-1932-BBW |
FP50-1932-BTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs FP50-1932-BTQ |
FP50ER-1932-BT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs FP50ER-1932-BT |
GP5048-1932-BT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs GP5048-1932-BT |
GP50P-1932-BB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs GP50P-1932-BB |
FP50ER-1932-BTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs FP50ER-1932-BTW |
FP50-1932-BB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs FP50-1932-BB |
GP50-1932-BT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs GP50-1932-BT |
FP50P-1932-BTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs FP50P-1932-BTQ |
FP5048-1932-BT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, | FP50-1932-BTW vs FP5048-1932-BT |