There are no models available for this part yet.
Overview of FP50-104-GT25 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for FP50-104-GT25 by RCD Components Inc
Part Data Attributes for FP50-104-GT25 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flameproof
|
Lead Diameter
|
0.45 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.7 mm
|
Package Length
|
3.4 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Alternate Parts for FP50-104-GT25
This table gives cross-reference parts and alternative options found for FP50-104-GT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50-104-GT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP5048-104-GB25Q | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs GP5048-104-GB25Q |
GP50-104-GB25Q | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs GP50-104-GB25Q |
GP50P-104-GT25Q | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs GP50P-104-GT25Q |
GP50P-104-GB25 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs GP50P-104-GB25 |
FP50P-104-GB25Q | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs FP50P-104-GB25Q |
GP50-104-GB25 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs GP50-104-GB25 |
FP5048-104-GT25 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs FP5048-104-GT25 |
GP50ER-104-GB25W | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs GP50ER-104-GB25W |
FP50ER-104-GT25 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs FP50ER-104-GT25 |
GP50P-104-GB25Q | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50-104-GT25 vs GP50P-104-GB25Q |