FP4R0CS151MB2R
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount,

Overview of FP4R0CS151MB2R by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FP4R0CS151MB2R by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP4R0CS151MB2R by FUJITSU Limited

FP4R0CS151MB2R
FUJITSU Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
,
Reach Compliance Code
compliant
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
70 mΩ
Leakage Current
0.06 mA
Manufacturer Series
CS
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
1100 mA
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. FP4R0CS151MB2R
    FUJITSU Limited
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount,
    VS

Alternate Parts for FP4R0CS151MB2R

This table gives cross-reference parts and alternative options found for FP4R0CS151MB2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP4R0CS151MB2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP-4R0CS151M-E0R018 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 150uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Semiconductor Limited FP4R0CS151MB2R vs FP-4R0CS151M-E0R018
FP-4R0CS151M-E0R025 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 150uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Semiconductor Limited FP4R0CS151MB2R vs FP-4R0CS151M-E0R025
FP-4R0CS151M-E0R015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, CHIP, LEAD FREE FUJITSU Limited FP4R0CS151MB2R vs FP-4R0CS151M-E0R015
FP-4R0CS151M-E0R015 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 150uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Semiconductor Limited FP4R0CS151MB2R vs FP-4R0CS151M-E0R015
FP-4R0CS151M-E0R CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 150uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Limited FP4R0CS151MB2R vs FP-4R0CS151M-E0R
FP-4R0CS151M-E0R025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, CHIP, LEAD FREE FUJITSU Limited FP4R0CS151MB2R vs FP-4R0CS151M-E0R025
FP-4R0CS151M-E0R018 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, CHIP, LEAD FREE FUJITSU Limited FP4R0CS151MB2R vs FP-4R0CS151M-E0R018

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP4R0CS151MB2R by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP4R0CS151MB2R by FUJITSU Limited

  • Please alert me when FP4R0CS151MB2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP4R0CS151MB2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP4R0CS151MB2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP4R0CS151MB2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP4R0CS151MB2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP4R0CS151MB2R by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: