There are no models available for this part yet.
Overview of FP35R12KT4B15BPSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FP35R12KT4B15BPSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ7155
|
Newark | Igbt Module, 1.2Kv, 35A, 210W, Solder Rohs Compliant: Yes |Infineon FP35R12KT4B15BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$116.0700 / $134.2100 | Buy Now | |
DISTI #
448-FP35R12KT4B15BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2C-211 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9 In Stock |
|
$93.0253 / $93.4700 | Buy Now | |
DISTI #
FP35R12KT4B15BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 35A ±20V T/R - Trays (Alt: FP35R12KT4B15BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
726-FP35R12KT4B15BP1
|
Mouser Electronics | IGBT Modules 1200 V, 35 A PIM IGBT module RoHS: Compliant | 12 |
|
$93.0200 / $94.5600 | Buy Now | |
DISTI #
82119124
|
Verical | Three Phase PIM IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 15 |
|
$133.7500 | Buy Now | |
DISTI #
C1S322000846243
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 15 |
|
$107.0000 | Buy Now |
CAD Models for FP35R12KT4B15BPSA1 by Infineon Technologies AG
Part Data Attributes for FP35R12KT4B15BPSA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|