Part Details for FP3039 by Spectrum Microwave
Overview of FP3039 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FP3039
FP3039 CAD Models
FP3039 Part Data Attributes
|
FP3039
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
FP3039
Spectrum Microwave
100 MHz - 220 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, FP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 220 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for FP3039
This table gives cross-reference parts and alternative options found for FP3039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP3039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP3039 | Wide Band Low Power Amplifier, 100MHz Min, 220MHz Max, FP-4 | API Technologies Corp EIS (RETIRED) | FP3039 vs FP3039 |