Part Details for FP227M2GQ30 by Man Yue Technology Holdings Ltd
Overview of FP227M2GQ30 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FP227M2GQ30
FP227M2GQ30 CAD Models
FP227M2GQ30 Part Data Attributes
|
FP227M2GQ30
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
FP227M2GQ30
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Manufacturer Series | FP(400V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | FP(400V) |
Alternate Parts for FP227M2GQ30
This table gives cross-reference parts and alternative options found for FP227M2GQ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP227M2GQ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV400M0220BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | FP227M2GQ30 vs LV400M0220BP443530 |
400VXR220MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | FP227M2GQ30 vs 400VXR220MEFCSN35X30 |
ELXH401VRD221MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | FP227M2GQ30 vs ELXH401VRD221MA30M |
LGR2G221MEKC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | FP227M2GQ30 vs LGR2G221MEKC30 |
EKMH401VNN221MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Chemi-Con | FP227M2GQ30 vs EKMH401VNN221MA30T |
381EL221M400A022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | FP227M2GQ30 vs 381EL221M400A022+D |
LG400M0220BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | FP227M2GQ30 vs LG400M0220BP5-3530 |
381EL221M400A022D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | FP227M2GQ30 vs 381EL221M400A022D |
LAK2G221MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | FP227M2GQ30 vs LAK2G221MEUC30 |
LAK2G221MELC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | FP227M2GQ30 vs LAK2G221MELC30 |