Part Details for FP2051A by Transpro Electronics Corp
Overview of FP2051A by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP2051A
FP2051A CAD Models
FP2051A Part Data Attributes
|
FP2051A
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
FP2051A
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 44V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 51 V | |
Clamping Voltage-Max | 60.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 44 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |