There are no models available for this part yet.
Overview of FP20216139310FKDCW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FP20216139310FKDCW by Vishay Intertechnologies
Part Data Attributes for FP20216139310FKDCW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flatpack
|
First Element Resistance
|
931 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
11.18 mm
|
Package Style
|
SMT
|
Package Width
|
6.73 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.8 W
|
Resistance
|
931 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
4427
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
FLAT
|
Tolerance
|
1%
|
Alternate Parts for FP20216139310FKDCW
This table gives cross-reference parts and alternative options found for FP20216139310FKDCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP20216139310FKDCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP20216139310FDDCW | Array/Network Resistor, Center Tap, Thin Film, 931ohm, 1% +/-Tol, -50,50ppm/Cel, 4427, | Vishay Intertechnologies | FP20216139310FKDCW vs FP20216139310FDDCW |
FP20216139310FKDX | Array/Network Resistor, Center Tap, Thin Film, 931ohm, 1% +/-Tol, -50,50ppm/Cel, 4427, | Vishay Intertechnologies | FP20216139310FKDCW vs FP20216139310FKDX |
FP20216139310FKDG | Array/Network Resistor, Center Tap, Thin Film, 931ohm, 1% +/-Tol, -50,50ppm/Cel, 4427, | Vishay Intertechnologies | FP20216139310FKDCW vs FP20216139310FKDG |
FP20216139310FXDDW | Array/Network Resistor, Center Tap, Thin Film, 931ohm, 1% +/-Tol, -50,50ppm/Cel, 4427, | Vishay Intertechnologies | FP20216139310FKDCW vs FP20216139310FXDDW |
FP20216139310FKDC | Array/Network Resistor, Center Tap, Thin Film, 931ohm, 1% +/-Tol, -50,50ppm/Cel, 4427, | Vishay Intertechnologies | FP20216139310FKDCW vs FP20216139310FKDC |