Part Details for FP20216133161BFAX by Vishay Intertechnologies
Overview of FP20216133161BFAX by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP20216133161BFAX
FP20216133161BFAX CAD Models
FP20216133161BFAX Part Data Attributes
|
FP20216133161BFAX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP20216133161BFAX
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 3160ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 6.73 mm | |
Resistance | 3160 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4427 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% |
Alternate Parts for FP20216133161BFAX
This table gives cross-reference parts and alternative options found for FP20216133161BFAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP20216133161BFAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP20216133161BXAF | Array/Network Resistor, Center Tap, Thin Film, 3160ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216133161BFAX vs FP20216133161BXAF |
FP20216133161BBAX | Array/Network Resistor, Center Tap, Thin Film, 3160ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216133161BFAX vs FP20216133161BBAX |
FP20216133161BCACW | Array/Network Resistor, Center Tap, Thin Film, 3160ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216133161BFAX vs FP20216133161BCACW |
FP20216133161BXAD | Array/Network Resistor, Center Tap, Thin Film, 3160ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216133161BFAX vs FP20216133161BXAD |
FP20216133161BKAD | Array/Network Resistor, Center Tap, Thin Film, 3160ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216133161BFAX vs FP20216133161BKAD |
FP20216133161BDAD | Array/Network Resistor, Center Tap, Thin Film, 3160ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216133161BFAX vs FP20216133161BDAD |
FP20216133161BJAG | Array/Network Resistor, Center Tap, Thin Film, 3160ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216133161BFAX vs FP20216133161BJAG |