FP20216131202AJDDW
Vishay Intertechnologies
Description: Array/Network Resistor, Center Tap, Thin Film, 12000ohm, 0.05% +/-Tol, -50,50ppm/Cel, 4427,

Overview of FP20216131202AJDDW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FP20216131202AJDDW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP20216131202AJDDW by Vishay Intertechnologies

FP20216131202AJDDW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flatpack
First Element Resistance
12000 Ω
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Style
SMT
Package Width
6.73 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.8 W
Resistance
12000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4427
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
FLAT
Tolerance
0.05%
Want to compare parts?
  1. FP20216131202AJDDW
    Vishay Intertechnologies
    Array/Network Resistor, Center Tap, Thin Film, 12000ohm, 0.05% +/-Tol, -50,50ppm/Cel, 4427,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP20216131202AJDDW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP20216131202AJDDW by Vishay Intertechnologies

  • Please alert me when FP20216131202AJDDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP20216131202AJDDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP20216131202AJDDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP20216131202AJDDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP20216131202AJDDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP20216131202AJDDW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: