Part Details for FP20214137682AFEDW by Vishay Intertechnologies
Overview of FP20214137682AFEDW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP20214137682AFEDW
FP20214137682AFEDW CAD Models
FP20214137682AFEDW Part Data Attributes
|
FP20214137682AFEDW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP20214137682AFEDW
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.1W, 76800ohm, 100V, 0.05% +/-Tol, -100,100ppm/Cel, 3825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
First Element Resistance | 76800 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.435 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.475 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 76800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for FP20214137682AFEDW
This table gives cross-reference parts and alternative options found for FP20214137682AFEDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP20214137682AFEDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP20214137682AJEX | Array/Network Resistor, Center Tap, Thin Film, 76800ohm, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137682AFEDW vs FP20214137682AJEX |
FP20214137682AKEGW | Res Net,Thin Film,76.8K Ohms,100WV,.05% +/-Tol,-100,100ppm TC,3825 Case | Vishay Intertechnologies | FP20214137682AFEDW vs FP20214137682AKEGW |
FP20214137682AKEFW | Res Net,Thin Film,76.8K Ohms,100WV,.05% +/-Tol,-100,100ppm TC,3825 Case | Vishay Intertechnologies | FP20214137682AFEDW vs FP20214137682AKEFW |
FP20214137682ABEF | Array/Network Resistor, Center Tap, Thin Film, 76800ohm, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137682AFEDW vs FP20214137682ABEF |
FP20214137682AJEC | Array/Network Resistor, Center Tap, Thin Film, 76800ohm, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137682AFEDW vs FP20214137682AJEC |
FP20214137682AKEC | Array/Network Resistor, Center Tap, Thin Film, 76800ohm, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137682AFEDW vs FP20214137682AKEC |