Part Details for FP20214136491BCEDW by Vishay Intertechnologies
Overview of FP20214136491BCEDW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP20214136491BCEDW
FP20214136491BCEDW CAD Models
FP20214136491BCEDW Part Data Attributes
|
FP20214136491BCEDW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP20214136491BCEDW
Vishay Intertechnologies
Res Net,Thin Film,6.49K Ohms,100WV,.1% +/-Tol,-100,100ppm TC,3825 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
First Element Resistance | 6490 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.435 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.475 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 6490 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for FP20214136491BCEDW
This table gives cross-reference parts and alternative options found for FP20214136491BCEDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP20214136491BCEDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP20214136491BHECW | Res Net,Thin Film,6.49K Ohms,100WV,.1% +/-Tol,-100,100ppm TC,3825 Case | Vishay Intertechnologies | FP20214136491BCEDW vs FP20214136491BHECW |
FP20214136491BJEDW | Res Net,Thin Film,6.49K Ohms,100WV,.1% +/-Tol,-100,100ppm TC,3825 Case | Vishay Intertechnologies | FP20214136491BCEDW vs FP20214136491BJEDW |
FP20214136491BKECW | Res Net,Thin Film,6.49K Ohms,100WV,.1% +/-Tol,-100,100ppm TC,3825 Case | Vishay Intertechnologies | FP20214136491BCEDW vs FP20214136491BKECW |
FP20214136491BBEDW | Res Net,Thin Film,6.49K Ohms,100WV,.1% +/-Tol,-100,100ppm TC,3825 Case | Vishay Intertechnologies | FP20214136491BCEDW vs FP20214136491BBEDW |
FP20214136491BKEDW | Array/Network Resistor, Bussed, Thin Film, 0.1W, 6490ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP20214136491BCEDW vs FP20214136491BKEDW |
FP20214136491BCEF | Array/Network Resistor, Center Tap, Thin Film, 6490ohm, 0.1% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP20214136491BCEDW vs FP20214136491BCEF |
FP20214136491BKEFW | Array/Network Resistor, Bussed, Thin Film, 0.1W, 6490ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP20214136491BCEDW vs FP20214136491BKEFW |