FP2001683011BHAD
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 3010ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427,

Overview of FP2001683011BHAD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance

CAD Models for FP2001683011BHAD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP2001683011BHAD by Vishay Intertechnologies

FP2001683011BHAD
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flatpack
First Element Resistance
3010 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Style
SMT
Package Width
6.73 mm
Rated Power Dissipation (P)
0.8 W
Resistance
3010 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4427
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
FLAT
Tolerance
0.1%
Want to compare parts?
  1. FP2001683011BHAD
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 3010ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427,
    VS

Alternate Parts for FP2001683011BHAD

This table gives cross-reference parts and alternative options found for FP2001683011BHAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001683011BHAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP2001683011BHAFW Array/Network Resistor, Isolated, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 4427 Vishay Intertechnologies FP2001683011BHAD vs FP2001683011BHAFW
FP2001683011BXADW Array/Network Resistor, Isolated, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 4427, Vishay Intertechnologies FP2001683011BHAD vs FP2001683011BXADW
FP2001683011BDAGW Array/Network Resistor, Isolated, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 4427 Vishay Intertechnologies FP2001683011BHAD vs FP2001683011BDAGW
Part Number Description Manufacturer Compare
FP2001683011BXADW Array/Network Resistor, Isolated, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 4427, Vishay Intertechnologies FP2001683011BHAD vs FP2001683011BXADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP2001683011BHAD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP2001683011BHAD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FP2001683011BHAD would you like to use for your alert(s)?
  • Please alert me when FP2001683011BHAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP2001683011BHAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP2001683011BHAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP2001683011BHAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP2001683011BHAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP2001683011BHAD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: