Part Details for FP2001676121CFBC by Vishay Intertechnologies
Overview of FP2001676121CFBC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP2001676121CFBC
FP2001676121CFBC CAD Models
FP2001676121CFBC Part Data Attributes
|
FP2001676121CFBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP2001676121CFBC
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 6120ohm, 0.2% +/-Tol, -25,25ppm/Cel, 4427,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 6.73 mm | |
Resistance | 6120 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4427 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.2% |
Alternate Parts for FP2001676121CFBC
This table gives cross-reference parts and alternative options found for FP2001676121CFBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001676121CFBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP2001676121CDBGW | Array/Network Resistor, Isolated, Thin Film, 6120ohm, 0.2% +/-Tol, -25,25ppm/Cel, 4427, | Vishay Intertechnologies | FP2001676121CFBC vs FP2001676121CDBGW |
FP2001676121CXBFW | Array/Network Resistor, Isolated, Thin Film, 6120ohm, 0.2% +/-Tol, -25,25ppm/Cel, 4427, | Vishay Intertechnologies | FP2001676121CFBC vs FP2001676121CXBFW |
FP2001676121CHBX | Array/Network Resistor, Isolated, Thin Film, 6120ohm, 0.2% +/-Tol, -25,25ppm/Cel, 4427, | Vishay Intertechnologies | FP2001676121CFBC vs FP2001676121CHBX |
FP2001676121CXBD | Array/Network Resistor, Isolated, Thin Film, 6120ohm, 0.2% +/-Tol, -25,25ppm/Cel, 4427, | Vishay Intertechnologies | FP2001676121CFBC vs FP2001676121CXBD |