FP2001672641DHDX
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 2640ohm, 0.5% +/-Tol, -50,50ppm/Cel, 4427,

Overview of FP2001672641DHDX by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

CAD Models for FP2001672641DHDX by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP2001672641DHDX by Vishay Intertechnologies

FP2001672641DHDX
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flatpack
First Element Resistance
2640 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Style
SMT
Package Width
6.73 mm
Rated Power Dissipation (P)
0.8 W
Resistance
2640 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4427
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
FLAT
Tolerance
0.5%
Want to compare parts?
  1. FP2001672641DHDX
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 2640ohm, 0.5% +/-Tol, -50,50ppm/Cel, 4427,
    VS

Alternate Parts for FP2001672641DHDX

This table gives cross-reference parts and alternative options found for FP2001672641DHDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001672641DHDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP2001672641DBDCW Array/Network Resistor, Isolated, Thin Film, 2640ohm, 0.5% +/-Tol, -50,50ppm/Cel, 4427, Vishay Intertechnologies FP2001672641DHDX vs FP2001672641DBDCW
Part Number Description Manufacturer Compare
FP2001672641DBDCW Array/Network Resistor, Isolated, Thin Film, 2640ohm, 0.5% +/-Tol, -50,50ppm/Cel, 4427, Vishay Intertechnologies FP2001672641DHDX vs FP2001672641DBDCW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP2001672641DHDX by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP2001672641DHDX by Vishay Intertechnologies

  • Please alert me when FP2001672641DHDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP2001672641DHDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP2001672641DHDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP2001672641DHDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP2001672641DHDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP2001672641DHDX by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: