There are no models available for this part yet.
Overview of FP2001671622FKACW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
CAD Models for FP2001671622FKACW by Vishay Intertechnologies
Part Data Attributes for FP2001671622FKACW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flatpack
|
Network Type
|
ISOLATED
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
11.18 mm
|
Package Style
|
SMT
|
Package Width
|
6.73 mm
|
Packing Method
|
Waffle Pack
|
Resistance
|
16200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
4427
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Tolerance
|
1%
|
Alternate Parts for FP2001671622FKACW
This table gives cross-reference parts and alternative options found for FP2001671622FKACW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001671622FKACW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP2001671622FKAD | Array/Network Resistor, Isolated, Thin Film, 16200ohm, 1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP2001671622FKACW vs FP2001671622FKAD |
FP2001671622FKAX | Array/Network Resistor, Isolated, Thin Film, 16200ohm, 1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP2001671622FKACW vs FP2001671622FKAX |
FP2001671622FJAC | Array/Network Resistor, Isolated, Thin Film, 16200ohm, 1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP2001671622FKACW vs FP2001671622FJAC |
FP2001671622FKAG | Array/Network Resistor, Isolated, Thin Film, 16200ohm, 1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP2001671622FKACW vs FP2001671622FKAG |
FP2001671622FXAGW | Array/Network Resistor, Isolated, Thin Film, 16200ohm, 1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP2001671622FKACW vs FP2001671622FXAGW |
FP2001671622FFAXW | Array/Network Resistor, Isolated, Thin Film, 16200ohm, 1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP2001671622FKACW vs FP2001671622FFAXW |
FP2001671622FJAG | Array/Network Resistor, Isolated, Thin Film, 16200ohm, 1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP2001671622FKACW vs FP2001671622FJAG |