Datasheets
FP2001484171CFDD by: Vishay Intertechnologies

Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825,

Part Details for FP2001484171CFDD by Vishay Intertechnologies

Overview of FP2001484171CFDD by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance

Part Details for FP2001484171CFDD

FP2001484171CFDD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP2001484171CFDD Part Data Attributes

FP2001484171CFDD Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
FP2001484171CFDD Vishay Intertechnologies Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flatpack
First Element Resistance 4170 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.435 mm
Package Length 9.6 mm
Package Style SMT
Package Width 6.475 mm
Rated Power Dissipation (P) 0.8 W
Resistance 4170 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 3825
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT
Tolerance 0.2%

Alternate Parts for FP2001484171CFDD

This table gives cross-reference parts and alternative options found for FP2001484171CFDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001484171CFDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP2001484171CFDC Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CFDC
FP2001474171CJDDW Res Net,Thin Film,4.17K Ohms,100WV,.2% +/-Tol,-50,50ppm TC,3825 Case Vishay Intertechnologies FP2001484171CFDD vs FP2001474171CJDDW
FP2001484171CJDG Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CJDG
FP2001474171CHDF Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001474171CHDF
FP2001484171CFDDW Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CFDDW
FP2001484171CHDGW Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CHDGW
FP2001484171CKDDW Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CKDDW
FP2001474171CKDF Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001474171CKDF
Part Number Description Manufacturer Compare
FP2001484171CFDDW Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CFDDW
FP2001474171CHDF Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001474171CHDF
FP2001484171CFDC Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CFDC
FP2001474171CKDF Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001474171CKDF
FP2001484171CKDDW Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CKDDW
FP2001484171CHDGW Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CHDGW
FP2001484171CJDG Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.2% +/-Tol, -50,50ppm/Cel, 3825, Vishay Intertechnologies FP2001484171CFDD vs FP2001484171CJDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP2001484171CFDD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP2001484171CFDD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FP2001484171CFDD would you like to use for your alert(s)?
  • Please alert me when FP2001484171CFDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP2001484171CFDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP2001484171CFDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP2001484171CFDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP2001484171CFDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP2001484171CFDD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: