Part Details for FP2001483282BBBX by Vishay Intertechnologies
Overview of FP2001483282BBBX by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP2001483282BBBX
FP2001483282BBBX CAD Models
FP2001483282BBBX Part Data Attributes
|
FP2001483282BBBX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP2001483282BBBX
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 32800ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.435 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.475 mm | |
Resistance | 32800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% |
Alternate Parts for FP2001483282BBBX
This table gives cross-reference parts and alternative options found for FP2001483282BBBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001483282BBBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP2001473282BCBX | Array/Network Resistor, Isolated, Thin Film, 32800ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP2001483282BBBX vs FP2001473282BCBX |
FP2001473282BBBGW | Res Net,Thin Film,32.8K Ohms,100WV,.1% +/-Tol,-25,25ppm TC,3825 Case | Vishay Intertechnologies | FP2001483282BBBX vs FP2001473282BBBGW |
FP2001473282BDBC | Array/Network Resistor, Isolated, Thin Film, 32800ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP2001483282BBBX vs FP2001473282BDBC |
FP2001483282BHBCW | Array/Network Resistor, Isolated, Thin Film, 32800ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP2001483282BBBX vs FP2001483282BHBCW |
FP2001483282BFBF | Array/Network Resistor, Isolated, Thin Film, 32800ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP2001483282BBBX vs FP2001483282BFBF |
FP2001473282BXBD | Array/Network Resistor, Isolated, Thin Film, 32800ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP2001483282BBBX vs FP2001473282BXBD |
FP2001483282BXBCW | Array/Network Resistor, Isolated, Thin Film, 32800ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP2001483282BBBX vs FP2001483282BXBCW |
FP2001473282BDBFW | Res Net,Thin Film,32.8K Ohms,100WV,.1% +/-Tol,-25,25ppm TC,3825 Case | Vishay Intertechnologies | FP2001483282BBBX vs FP2001473282BDBFW |