Part Details for FP2001482461DJEG by Vishay Intertechnologies
Overview of FP2001482461DJEG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP2001482461DJEG
FP2001482461DJEG CAD Models
FP2001482461DJEG Part Data Attributes
|
FP2001482461DJEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP2001482461DJEG
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 2460ohm, 0.5% +/-Tol, -100,100ppm/Cel, 3825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
First Element Resistance | 2460 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.435 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.475 mm | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 2460 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.5% |
Alternate Parts for FP2001482461DJEG
This table gives cross-reference parts and alternative options found for FP2001482461DJEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001482461DJEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP2001482461DDEFW | Array/Network Resistor, Isolated, Thin Film, 2460ohm, 0.5% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001482461DJEG vs FP2001482461DDEFW |
FP2001472461DXECW | Res Net,Thin Film,2.46K Ohms,100WV,.5% +/-Tol,-100,100ppm TC,3825 Case | Vishay Intertechnologies | FP2001482461DJEG vs FP2001472461DXECW |
FP2001482461DJEC | Array/Network Resistor, Isolated, Thin Film, 2460ohm, 0.5% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001482461DJEG vs FP2001482461DJEC |
FP2001482461DDEDW | Array/Network Resistor, Isolated, Thin Film, 2460ohm, 0.5% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001482461DJEG vs FP2001482461DDEDW |