Datasheets
FP2001474532BKBC by: Vishay Intertechnologies

Array/Network Resistor, Isolated, Thin Film, 45300ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825,

Part Details for FP2001474532BKBC by Vishay Intertechnologies

Overview of FP2001474532BKBC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance

Part Details for FP2001474532BKBC

FP2001474532BKBC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP2001474532BKBC Part Data Attributes

FP2001474532BKBC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
FP2001474532BKBC Vishay Intertechnologies Array/Network Resistor, Isolated, Thin Film, 45300ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flatpack
First Element Resistance 45300 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 7
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.435 mm
Package Length 9.6 mm
Package Style SMT
Package Width 6.475 mm
Rated Power Dissipation (P) 0.8 W
Resistance 45300 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 3825
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT
Tolerance 0.1%

Alternate Parts for FP2001474532BKBC

This table gives cross-reference parts and alternative options found for FP2001474532BKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001474532BKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP2001474532BXBF Array/Network Resistor, Isolated, Thin Film, 45300ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001474532BKBC vs FP2001474532BXBF
FP2001474532BDBDW Res Net,Thin Film,45.3K Ohms,100WV,.1% +/-Tol,-25,25ppm TC,3825 Case Vishay Intertechnologies FP2001474532BKBC vs FP2001474532BDBDW
FP2001474532BHBFW Res Net,Thin Film,45.3K Ohms,100WV,.1% +/-Tol,-25,25ppm TC,3825 Case Vishay Intertechnologies FP2001474532BKBC vs FP2001474532BHBFW
FP2001474532BJBXW Res Net,Thin Film,45.3K Ohms,100WV,.1% +/-Tol,-25,25ppm TC,3825 Case Vishay Intertechnologies FP2001474532BKBC vs FP2001474532BJBXW
FP2001484532BBBDW Array/Network Resistor, Isolated, Thin Film, 45300ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001474532BKBC vs FP2001484532BBBDW
Part Number Description Manufacturer Compare
WBDDQSC-A-07-4532-B-A Array/Network Resistor, Isolated, 0.1W, 45300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001474532BKBC vs WBDDQSC-A-07-4532-B-A
WBDDQSC-A-03-4532-B-B Array/Network Resistor, Isolated, 0.1W, 45300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001474532BKBC vs WBDDQSC-A-03-4532-B-B
WBDDQSC-A-03-4532-B-A Array/Network Resistor, Isolated, 0.1W, 45300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001474532BKBC vs WBDDQSC-A-03-4532-B-A
FP2001484532BBBDW Array/Network Resistor, Isolated, Thin Film, 45300ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001474532BKBC vs FP2001484532BBBDW
WBDDQSC-A-07-4532-B- Array/Network Resistor, Isolated, 0.1W, 45300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001474532BKBC vs WBDDQSC-A-07-4532-B-
WBDDQSC-A-07-4532-B-B Array/Network Resistor, Isolated, 0.1W, 45300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001474532BKBC vs WBDDQSC-A-07-4532-B-B
FP2001474532BXBF Array/Network Resistor, Isolated, Thin Film, 45300ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001474532BKBC vs FP2001474532BXBF
WBDDQSC-A-03-4532-B- Array/Network Resistor, Isolated, 0.1W, 45300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001474532BKBC vs WBDDQSC-A-03-4532-B-

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP2001474532BKBC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP2001474532BKBC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FP2001474532BKBC would you like to use for your alert(s)?
  • Please alert me when FP2001474532BKBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP2001474532BKBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP2001474532BKBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP2001474532BKBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP2001474532BKBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP2001474532BKBC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: