Part Details for FP2001474171BDDXW by Vishay Intertechnologies
Overview of FP2001474171BDDXW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP2001474171BDDXW
FP2001474171BDDXW CAD Models
FP2001474171BDDXW Part Data Attributes
|
FP2001474171BDDXW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP2001474171BDDXW
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 4170ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 3825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
First Element Resistance | 4170 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.435 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.475 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 4170 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for FP2001474171BDDXW
This table gives cross-reference parts and alternative options found for FP2001474171BDDXW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001474171BDDXW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP2001474171BJDGW | Array/Network Resistor, Isolated, Thin Film, 0.1W, 4170ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 3825, | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001474171BJDGW |
FP2001484171BBDFW | Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.1% +/-Tol, -50,50ppm/Cel, 3825, | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001484171BBDFW |
FP2001484171BBDDW | Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.1% +/-Tol, -50,50ppm/Cel, 3825, | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001484171BBDDW |
FP2001484171BCDF | Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.1% +/-Tol, -50,50ppm/Cel, 3825, | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001484171BCDF |
FP2001474171BFDXW | Array/Network Resistor, Isolated, Thin Film, 0.1W, 4170ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 3825, | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001474171BFDXW |
FP2001484171BCDCW | Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.1% +/-Tol, -50,50ppm/Cel, 3825, | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001484171BCDCW |
FP2001474171BCDF | Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.1% +/-Tol, -50,50ppm/Cel, 3825, | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001474171BCDF |
FP2001474171BDDF | Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.1% +/-Tol, -50,50ppm/Cel, 3825, | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001474171BDDF |
FP2001484171BDDF | Array/Network Resistor, Isolated, Thin Film, 4170ohm, 0.1% +/-Tol, -50,50ppm/Cel, 3825, | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001484171BDDF |
FP2001474171BFDFW | Res Net,Thin Film,4.17K Ohms,100WV,.1% +/-Tol,-50,50ppm TC,3825 Case | Vishay Intertechnologies | FP2001474171BDDXW vs FP2001474171BFDFW |