Part Details for FP2001473881CFEX by Vishay Intertechnologies
Overview of FP2001473881CFEX by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP2001473881CFEX
FP2001473881CFEX CAD Models
FP2001473881CFEX Part Data Attributes
|
FP2001473881CFEX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP2001473881CFEX
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 3880ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.435 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.475 mm | |
Resistance | 3880 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.2% |
Alternate Parts for FP2001473881CFEX
This table gives cross-reference parts and alternative options found for FP2001473881CFEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001473881CFEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP2001473881CFED | Array/Network Resistor, Isolated, Thin Film, 3880ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001473881CFEX vs FP2001473881CFED |
FP2001483881CDED | Array/Network Resistor, Isolated, Thin Film, 3880ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001473881CFEX vs FP2001483881CDED |
FP2001473881CCEC | Array/Network Resistor, Isolated, Thin Film, 3880ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001473881CFEX vs FP2001473881CCEC |
FP2001483881CCED | Array/Network Resistor, Isolated, Thin Film, 3880ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001473881CFEX vs FP2001483881CCED |
FP2001483881CKEC | Array/Network Resistor, Isolated, Thin Film, 3880ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001473881CFEX vs FP2001483881CKEC |
FP2001483881CCEFW | Array/Network Resistor, Isolated, Thin Film, 3880ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001473881CFEX vs FP2001483881CCEFW |