Part Details for FP2001473202AHADW by Vishay Intertechnologies
Overview of FP2001473202AHADW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for FP2001473202AHADW
FP2001473202AHADW CAD Models
FP2001473202AHADW Part Data Attributes
|
FP2001473202AHADW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP2001473202AHADW
Vishay Intertechnologies
Res Net,Thin Film,32K Ohms,100WV,.05% +/-Tol,-10,10ppm TC,3825 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Flatpack | |
First Element Resistance | 32000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.435 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.475 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 32000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for FP2001473202AHADW
This table gives cross-reference parts and alternative options found for FP2001473202AHADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001473202AHADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP2001473202AHACW | Res Net,Thin Film,32K Ohms,100WV,.05% +/-Tol,-10,10ppm TC,3825 Case | Vishay Intertechnologies | FP2001473202AHADW vs FP2001473202AHACW |
FP2001473202AXAX | Array/Network Resistor, Isolated, Thin Film, 32000ohm, 0.05% +/-Tol, -10,10ppm/Cel, 3825, | Vishay Intertechnologies | FP2001473202AHADW vs FP2001473202AXAX |
FP2001473202AKAG | Array/Network Resistor, Isolated, Thin Film, 32000ohm, 0.05% +/-Tol, -10,10ppm/Cel, 3825, | Vishay Intertechnologies | FP2001473202AHADW vs FP2001473202AKAG |
FP2001473202AFAFW | Res Net,Thin Film,32K Ohms,100WV,.05% +/-Tol,-10,10ppm TC,3825 Case | Vishay Intertechnologies | FP2001473202AHADW vs FP2001473202AFAFW |
FP2001473202AKAGW | Array/Network Resistor, Isolated, Thin Film, 0.1W, 32000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 3825, | Vishay Intertechnologies | FP2001473202AHADW vs FP2001473202AKAGW |
FP2001473202ABAXW | Res Net,Thin Film,32K Ohms,100WV,.05% +/-Tol,-10,10ppm TC,3825 Case | Vishay Intertechnologies | FP2001473202AHADW vs FP2001473202ABAXW |