Part Details for FP2001472522AXEFW by Vishay Intertechnologies
Overview of FP2001472522AXEFW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP2001472522AXEFW
FP2001472522AXEFW CAD Models
FP2001472522AXEFW Part Data Attributes
|
FP2001472522AXEFW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP2001472522AXEFW
Vishay Intertechnologies
Res Net,Thin Film,25.2K Ohms,100WV,.05% +/-Tol,-100,100ppm TC,3825 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, 3825 | |
Reach Compliance Code | compliant | |
Construction | Flatpack | |
First Element Resistance | 25200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.435 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.475 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 25200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for FP2001472522AXEFW
This table gives cross-reference parts and alternative options found for FP2001472522AXEFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001472522AXEFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP2001472522AKED | Array/Network Resistor, Isolated, Thin Film, 25200ohm, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001472522AXEFW vs FP2001472522AKED |
FP2001472522AHEG | Array/Network Resistor, Isolated, Thin Film, 25200ohm, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001472522AXEFW vs FP2001472522AHEG |
FP2001472522ADEF | Array/Network Resistor, Isolated, Thin Film, 25200ohm, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001472522AXEFW vs FP2001472522ADEF |
FP2001482522AHEDW | Array/Network Resistor, Isolated, Thin Film, 25200ohm, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001472522AXEFW vs FP2001482522AHEDW |
FP2001472522ADEDW | Res Net,Thin Film,25.2K Ohms,100WV,.05% +/-Tol,-100,100ppm TC,3825 Case | Vishay Intertechnologies | FP2001472522AXEFW vs FP2001472522ADEDW |
FP2001482522ADEGW | Array/Network Resistor, Isolated, Thin Film, 25200ohm, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001472522AXEFW vs FP2001482522ADEGW |
FP2001472522ADEGW | Array/Network Resistor, Isolated, Thin Film, 0.1W, 25200ohm, 100V, 0.05% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001472522AXEFW vs FP2001472522ADEGW |