There are no models available for this part yet.
Overview of FP2001471141CHEC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
CAD Models for FP2001471141CHEC by Vishay Intertechnologies
Part Data Attributes for FP2001471141CHEC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flatpack
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
7
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.435 mm
|
Package Length
|
9.6 mm
|
Package Style
|
SMT
|
Package Width
|
6.475 mm
|
Resistance
|
1140 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
3825
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
0.2%
|
Alternate Parts for FP2001471141CHEC
This table gives cross-reference parts and alternative options found for FP2001471141CHEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001471141CHEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP2001481141CXEG | Array/Network Resistor, Isolated, Thin Film, 1140ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001471141CHEC vs FP2001481141CXEG |
FP2001481141CHEF | Array/Network Resistor, Isolated, Thin Film, 1140ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001471141CHEC vs FP2001481141CHEF |
FP2001471141CXECW | Res Net,Thin Film,1.14K Ohms,100WV,.2% +/-Tol,-100,100ppm TC,3825 Case | Vishay Intertechnologies | FP2001471141CHEC vs FP2001471141CXECW |
FP2001481141CBECW | Array/Network Resistor, Isolated, Thin Film, 1140ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001471141CHEC vs FP2001481141CBECW |
FP2001481141CCEDW | Array/Network Resistor, Isolated, Thin Film, 1140ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001471141CHEC vs FP2001481141CCEDW |
FP2001471141CJED | Array/Network Resistor, Isolated, Thin Film, 1140ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001471141CHEC vs FP2001471141CJED |
FP2001481141CCEX | Array/Network Resistor, Isolated, Thin Film, 1140ohm, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001471141CHEC vs FP2001481141CCEX |
FP2001471141CKEFW | Array/Network Resistor, Isolated, Thin Film, 0.1W, 1140ohm, 100V, 0.2% +/-Tol, -100,100ppm/Cel, 3825, | Vishay Intertechnologies | FP2001471141CHEC vs FP2001471141CKEFW |