Part Details for FP150R12KT4B11BPSA1 by Infineon Technologies AG
Overview of FP150R12KT4B11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP150R12KT4B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP150R12KT4B11BPSA1-ND
|
DigiKey | IGBT MODULE 1200V 150A Min Qty: 10 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$168.2500 | Buy Now |
|
Rochester Electronics | FP150R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 146 |
|
$158.9000 / $186.9400 | Buy Now |
DISTI #
SP001603790
|
EBV Elektronik | LOW POWER ECONO (Alt: SP001603790) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP150R12KT4B11BPSA1
FP150R12KT4B11BPSA1 CAD Models
FP150R12KT4B11BPSA1 Part Data Attributes
|
FP150R12KT4B11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP150R12KT4B11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-43
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-43 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X43 | |
Number of Elements | 7 | |
Number of Terminals | 43 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 750 ns | |
Turn-on Time-Nom (ton) | 270 ns |