Part Details for FP1308-R26-R by Eaton Corporation
Overview of FP1308-R26-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FP1308-R26-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1308-R26-R
|
Avnet Americas | Power Inductor (SMD), 260 nH, ? 10%, 68 A, Unshielded, 60 A, 13.7mm x 12.95mm x 8mm - Tape and Reel (Alt: FP1308-R26-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8691 / $1.2808 | Buy Now |
DISTI #
704-FP1308-R26-R
|
Mouser Electronics | Power Inductors - SMD 260nH 60A Flat-Pac FP1308 RoHS: Compliant | 0 |
|
$1.3800 / $2.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
FP1308-R26-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 400 | 0 |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
FP1308-R26-R
|
Avnet Abacus | Power Inductor (SMD), 260 nH, � 10%, 68 A, Unshielded, 60 A, 13.7mm x 12.95mm x 8mm - Tape and Reel (Alt: FP1308-R26-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FP1308-R26-R
FP1308-R26-R CAD Models
FP1308-R26-R Part Data Attributes
|
FP1308-R26-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1308-R26-R
Eaton Corporation
General Purpose Inductor, 0.26uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Core Material | FERRITE | |
DC Resistance | 0.00024 Ω | |
Inductance-Nom (L) | 0.26 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |