Part Details for FP10R12W1T4B11BOMA1 by Infineon Technologies AG
Overview of FP10R12W1T4B11BOMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FP10R12W1T4B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8836
|
Newark | Igbt Mod, 1.2Kv, 10A, 105W, Continuous Collector Current:10A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:105W, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FP10R12W1T4B11BOMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$32.7000 / $43.3600 | Buy Now |
DISTI #
FP10R12W1T4B11BOMA1-ND
|
DigiKey | IGBT MOD 1200V 20A 105W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
7 In Stock |
|
$28.8250 / $41.9400 | Buy Now |
DISTI #
FP10R12W1T4B11BOMA
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP10R12W1T4B11BOMA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 9 Partner Stock |
|
RFQ | |
DISTI #
FP10R12W1T4B11BOMA
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP10R12W1T4B11BOMA) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
75724027
|
Verical | Trans IGBT Module N-CH 1200V 20A 105W 23-Pin EASY1B-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 24 |
|
$37.5000 / $41.6250 | Buy Now |
|
Rochester Electronics | LOW POWER EASY RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$28.5800 / $33.6300 | Buy Now |
DISTI #
C1S322001058641
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 24 |
|
$30.0000 / $33.3000 | Buy Now |
DISTI #
SP000707708
|
EBV Elektronik | LOW POWER EASY (Alt: SP000707708) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 27 Weeks, 0 Days | EBV - 2280 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 1824 |
|
$45.6700 / $49.3500 | Buy Now |
Part Details for FP10R12W1T4B11BOMA1
FP10R12W1T4B11BOMA1 CAD Models
FP10R12W1T4B11BOMA1 Part Data Attributes
|
FP10R12W1T4B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP10R12W1T4B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, MODULE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 500 ns | |
Turn-on Time-Nom (ton) | 108 ns |