-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 4331, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S | |
DS25BR150TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer 8-WSON -40 to 85 | |
DS10BR150TSD/NOPB | Texas Instruments | 1.0 Gbps LVDS Buffer/Repeater 8-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1008R5-R150-R
|
Avnet Americas | Power Inductor (SMD), 150 nH, ± 10%, 79 A, Shielded, 85 A, 10.8mm x 8mm x 8mm - Tape and Reel (Alt: FP1008R5-R150-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7462 / $1.1005 | Buy Now |
DISTI #
504-FP1008R5-R150-R
|
Mouser Electronics | Power Inductors - SMD 150 NH 10% RoHS: Compliant | 530 |
|
$0.9680 / $2.2900 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 79A 0.00017O RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 500Reel |
|
$0.9500 / $1.0300 | Buy Now |
DISTI #
FP1008R5-R150-R
|
TTI | Power Inductors - SMD 150 NH 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
FP1008R5-R150-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
FP1008R5-R150-R
|
Avnet Abacus | Power Inductor (SMD), 150 nH, � 10%, 79 A, Shielded, 85 A, 10.8mm x 8mm x 8mm - Tape and Reel (Alt: FP1008R5-R150-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
FP1008R5-R150-R
|
Avnet Asia | Power Inductor (SMD), 150 nH, ? 10%, 79 A, Shielded, 85 A, 10.8mm x 8mm x 8mm (Alt: FP1008R5-R150-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.9688 / $1.0916 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.2700 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP1008R5-R150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1008R5-R150-R
Eaton Corporation
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 4331, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4331 | |
Construction | Shield | |
Core Material | Ferrite | |
DC Resistance | 0.00017 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 79 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |