There are no models available for this part yet.
Overview of FP1008R1-R180-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for FP1008R1-R180-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FP1008R1-R180-R
|
Avnet Americas | Ind Power 180nH 10% 100KHz Ferrite 79A T/R - Tape and Reel (Alt: FP1008R1-R180-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7462 / $1.1005 | Buy Now | |
DISTI #
704-FP1008R1-R180-R
|
Mouser Electronics | Power Inductors - SMD 180nH 79A PK 2 PAD RoHS: Compliant | 509 |
|
$0.5460 / $1.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9940 | Buy Now | ||
DISTI #
FP1008R1-R180-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.7800 / $1.0300 | Buy Now | |
DISTI #
FP1008R1-R180-R
|
Avnet Abacus | - Tape and Reel (Alt: FP1008R1-R180-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
FP1008R1-R180-R
|
Avnet Asia | Ind Power 180nH 10% 100KHz Ferrite 79A T/R (Alt: FP1008R1-R180-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.9688 / $1.0916 | Buy Now |
CAD Models for FP1008R1-R180-R by Eaton Corporation
Part Data Attributes for FP1008R1-R180-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Case/Size Code
|
4331
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.00017 Ω
|
Inductance-Nom (L)
|
0.18 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
8 mm
|
Package Length
|
10.8 mm
|
Package Style
|
SMT
|
Package Width
|
8 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
79 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 5% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
10%
|