Part Details for FP1005R2-R10-R by Eaton Corporation
Overview of FP1005R2-R10-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1005R2-R10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1005R2-R10-R
|
Avnet Americas | Power Inductor (SMD), 100 nH, ± 10%, 50 A, Shielded, 73 A, 10.2mm x 7mm x 4.95mm - Tape and Reel (Alt: FP1005R2-R10-R) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7194 / $1.0636 | Buy Now |
DISTI #
704-FP1005R2-R10-R
|
Mouser Electronics | Power Inductors - SMD 100nH 73A Flat-Pac FP1005 RoHS: Compliant | 0 |
|
$1.0900 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9990 | Buy Now |
DISTI #
FP1005R2-R10-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 950 | 0 |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
FP1005R2-R10-R
|
Avnet Abacus | Power Inductor (SMD), 100 nH, � 10%, 50 A, Shielded, 73 A, 10.2mm x 7mm x 4.95mm - Tape and Reel (Alt: FP1005R2-R10-R) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FP1005R2-R10-R
FP1005R2-R10-R CAD Models
FP1005R2-R10-R Part Data Attributes
|
FP1005R2-R10-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1005R2-R10-R
Eaton Corporation
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.00047 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6.7% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |