Part Details for FP0980008 by Diodes Incorporated
Overview of FP0980008 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FP0980008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP0980008-ND
|
DigiKey | CRYSTAL 9.8304MHZ 20PF SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6807 | Buy Now |
DISTI #
FP0980008
|
Avnet Americas | Crystal Ceramic SEAM7050 T&R 1K - Tape and Reel (Alt: FP0980008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.5810 | Buy Now |
DISTI #
729-FP0980008
|
Mouser Electronics | Crystals Crystal Ceramic SEAM7050 T&R 1K RoHS: Compliant | 0 |
|
$0.6260 / $1.0400 | Order Now |
Part Details for FP0980008
FP0980008 CAD Models
FP0980008 Part Data Attributes
|
FP0980008
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FP0980008
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 9.8MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.8 MHz | |
Physical Dimension | L7.0XB5.0XH1.0 (mm)/L0.276XB0.197XH0.039 (inch) | |
Surface Mount | YES |