Part Details for FP006991R0G7500CH by Vishay Intertechnologies
Overview of FP006991R0G7500CH by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP006991R0G7500CH
FP006991R0G7500CH CAD Models
FP006991R0G7500CH Part Data Attributes
|
FP006991R0G7500CH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP006991R0G7500CH
Vishay Intertechnologies
RESISTOR, METAL FILM, 3W, 2%, 150ppm, 91ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e0 | |
Manufacturer Series | FP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for FP006991R0G7500CH
This table gives cross-reference parts and alternative options found for FP006991R0G7500CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP006991R0G7500CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP006991R0G7500CH | RESISTOR, METAL FILM, 3 W, 2 %, 150 ppm, 91 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | FP006991R0G7500CH vs FP006991R0G7500CH |
FP006991R0G7500CJ | RESISTOR, METAL FILM, 3W, 2%, 150ppm, 91ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | FP006991R0G7500CH vs FP006991R0G7500CJ |