Part Details for FP006988K7F7538EA by Vishay Dale
Overview of FP006988K7F7538EA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP006988K7F7538EA
FP006988K7F7538EA CAD Models
FP006988K7F7538EA Part Data Attributes
|
FP006988K7F7538EA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
FP006988K7F7538EA
Vishay Dale
RESISTOR, METAL FILM, 2 W, 1 %, 150 ppm, 88700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Manufacturer Series | FP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FP006988K7F7538EA
This table gives cross-reference parts and alternative options found for FP006988K7F7538EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP006988K7F7538EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP000288K7F9251CH | RESISTOR, METAL FILM, 2W, 1%, 150ppm, 88700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | FP006988K7F7538EA vs FP000288K7F9251CH |
FP006988K7F7538EA | RESISTOR, METAL FILM, 2W, 1%, 150ppm, 88700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | FP006988K7F7538EA vs FP006988K7F7538EA |