Part Details for FP-8989SQ-05-4172-BA-1 by TT Electronics Resistors
Overview of FP-8989SQ-05-4172-BA-1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4172-000 | Renesas Electronics Corporation | SRAM MODULE | |
68464-172HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for FP-8989SQ-05-4172-BA-1
FP-8989SQ-05-4172-BA-1 CAD Models
FP-8989SQ-05-4172-BA-1 Part Data Attributes
|
FP-8989SQ-05-4172-BA-1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
FP-8989SQ-05-4172-BA-1
TT Electronics Resistors
RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 3825
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 3825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Welded | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 41700 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 8900 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Height | 1.905 mm | |
Package Length | 9.525 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 41700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | FP(SPACE) | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 50 V |