Part Details for FP-8987SQ-07-8250-FF-0 by TT Electronics Resistors
Overview of FP-8987SQ-07-8250-FF-0 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8250ARMZ-RL | Analog Devices | Hi Speed Programmable Gain In- | |
AD8250ARMZ-R7 | Analog Devices | Hi Speed Programmable Gain In- | |
AD8250-EVALZ | Analog Devices | Hi Speed Programmable Gain In- |
Part Details for FP-8987SQ-07-8250-FF-0
FP-8987SQ-07-8250-FF-0 CAD Models
FP-8987SQ-07-8250-FF-0 Part Data Attributes
|
FP-8987SQ-07-8250-FF-0
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
FP-8987SQ-07-8250-FF-0
TT Electronics Resistors
RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 3825
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Welded | |
Element Power Dissipation | 0.025 W | |
First Element Resistance | 825 Ω | |
JESD-609 Code | e4 | |
Manufacturer Series | 8900 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Height | 1.905 mm | |
Package Length | 9.525 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 825 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | FP(SPACE) | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 50 V |