Part Details for FP-8987-02-2941-BB by TT Electronics Resistors
Overview of FP-8987-02-2941-BB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8S89872ANLGI | Renesas Electronics Corporation | Differential-to-LVDS Buffer/Divider with Internal Termination | |
8S89876BKILFT | Renesas Electronics Corporation | Differential-to-LVDS Buffer/Divider W/Internal Termination | |
8S89874BKILF/W | Renesas Electronics Corporation | 1:2 Differential-to-LVPECL Buffer/Divider |
Part Details for FP-8987-02-2941-BB
FP-8987-02-2941-BB CAD Models
FP-8987-02-2941-BB Part Data Attributes
|
FP-8987-02-2941-BB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
FP-8987-02-2941-BB
TT Electronics Resistors
Array/Network Resistor, Bussed, Tantalum Nitride/nickel Chrome, 0.025W, 2940ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 3825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
First Element Resistance | 2940 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.905 mm | |
Package Length | 9.525 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 0.325 W | |
Resistance | 2940 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 50 V |