Part Details for FP-6R3RE471M-S8CG-5K by Nichicon Corporation
Overview of FP-6R3RE471M-S8CG-5K by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP-6R3RE471M-S8CG-5K
FP-6R3RE471M-S8CG-5K CAD Models
FP-6R3RE471M-S8CG-5K Part Data Attributes
|
FP-6R3RE471M-S8CG-5K
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
FP-6R3RE471M-S8CG-5K
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 5000 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for FP-6R3RE471M-S8CG-5K
This table gives cross-reference parts and alternative options found for FP-6R3RE471M-S8CG-5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-6R3RE471M-S8CG-5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A758EK477M0JEAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | FP-6R3RE471M-S8CG-5K vs A758EK477M0JEAE015 |
RPA0608471M006B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | FP-6R3RE471M-S8CG-5K vs RPA0608471M006B |
A750EK477M0JCAE018 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FP-6R3RE471M-S8CG-5K vs A750EK477M0JCAE018 |
FP-6R3RE471M-S8P-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | FP-6R3RE471M-S8CG-5K vs FP-6R3RE471M-S8P-5K |
FP-6R3RE471M-S8R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | FP-6R3RE471M-S8CG-5K vs FP-6R3RE471M-S8R |
APSE6R3ELL471MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | FP-6R3RE471M-S8CG-5K vs APSE6R3ELL471MF08S |
APSE6R3EC3471MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | FP-6R3RE471M-S8CG-5K vs APSE6R3EC3471MF08S |
RPF0608471M006B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | FP-6R3RE471M-S8CG-5K vs RPF0608471M006B |
A758EK477M0JDAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | FP-6R3RE471M-S8CG-5K vs A758EK477M0JDAE015 |
A758EK477M0JBAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | FP-6R3RE471M-S8CG-5K vs A758EK477M0JBAE015 |