Part Details for FP-6R3RE331M-0UPH by FUJITSU Semiconductor Limited
Overview of FP-6R3RE331M-0UPH by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP-6R3RE331M-0UPH
FP-6R3RE331M-0UPH CAD Models
FP-6R3RE331M-0UPH Part Data Attributes
|
FP-6R3RE331M-0UPH
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FP-6R3RE331M-0UPH
FUJITSU Semiconductor Limited
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1039 mA | |
Length | 12.5 mm | |
Manufacturer Series | RE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6100 mA | |
Series | FP(6.3 VOLT,RE) | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for FP-6R3RE331M-0UPH
This table gives cross-reference parts and alternative options found for FP-6R3RE331M-0UPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-6R3RE331M-0UPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR70J331MDN1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | FP-6R3RE331M-0UPH vs RR70J331MDN1PH |
FP-6R3RE331M-0UR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | FP-6R3RE331M-0UPH vs FP-6R3RE331M-0UR |
FP-6R3RE331M-0UCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | FP-6R3RE331M-0UPH vs FP-6R3RE331M-0UCG |
FP-6R3RE331M-NSPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | FP-6R3RE331M-0UPH vs FP-6R3RE331M-NSPH |
FP-6R3RE331M-R7PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | FP-6R3RE331M-0UPH vs FP-6R3RE331M-R7PH |
RNS0J331MDN1CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | FP-6R3RE331M-0UPH vs RNS0J331MDN1CG |
FP-6R3RE331M-0UCG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | FP-6R3RE331M-0UPH vs FP-6R3RE331M-0UCG |
FP-6R3RE331M-0UR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | FP-6R3RE331M-0UPH vs FP-6R3RE331M-0UR |
FP-6R3RE331M-0UR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | FP-6R3RE331M-0UPH vs FP-6R3RE331M-0UR |
FP-6R3RE331M-R7CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | FP-6R3RE331M-0UPH vs FP-6R3RE331M-R7CG |