FP-4R0RE122M-NUJX
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of FP-4R0RE122M-NUJX by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FP-4R0RE122M-NUJX by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP-4R0RE122M-NUJX by Nichicon Corporation

FP-4R0RE122M-NUJX
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
7 mΩ
JESD-609 Code
e3
Leakage Current
0.96 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
5700 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. FP-4R0RE122M-NUJX
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FP-4R0RE122M-NUJX

This table gives cross-reference parts and alternative options found for FP-4R0RE122M-NUJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-4R0RE122M-NUJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4SEP1200M+C1 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 1200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE SANYO Electric Co Ltd FP-4R0RE122M-NUJX vs 4SEP1200M+C1
FP-4R0RE122M-R5P Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED FUJITSU Limited FP-4R0RE122M-NUJX vs FP-4R0RE122M-R5P
FP-4R0RE122M-S1PG CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED FUJITSU Semiconductor Limited FP-4R0RE122M-NUJX vs FP-4R0RE122M-S1PG
RNU0G122MDN1JX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation FP-4R0RE122M-NUJX vs RNU0G122MDN1JX
FP-4R0RE122M-R7K Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation FP-4R0RE122M-NUJX vs FP-4R0RE122M-R7K
FP-4R0RE122M-R5PH CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited FP-4R0RE122M-NUJX vs FP-4R0RE122M-R5PH
FP-4R0RE122M-NUPH Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation FP-4R0RE122M-NUJX vs FP-4R0RE122M-NUPH
FP-4R0RE122M-S1RG CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED FUJITSU Semiconductor Limited FP-4R0RE122M-NUJX vs FP-4R0RE122M-S1RG
FP-4R0RE122M-R5R CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED FUJITSU Limited FP-4R0RE122M-NUJX vs FP-4R0RE122M-R5R
FP-4R0RE122M-SLCG CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Semiconductor Limited FP-4R0RE122M-NUJX vs FP-4R0RE122M-SLCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP-4R0RE122M-NUJX by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP-4R0RE122M-NUJX by Nichicon Corporation

  • Please alert me when FP-4R0RE122M-NUJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP-4R0RE122M-NUJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP-4R0RE122M-NUJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP-4R0RE122M-NUJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP-4R0RE122M-NUJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP-4R0RE122M-NUJX by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: