FP-2R5RE152M-NUK
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF

Overview of FP-2R5RE152M-NUK by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FP-2R5RE152M-NUK by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP-2R5RE152M-NUK by Nichicon Corporation

FP-2R5RE152M-NUK
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
7 mΩ
JESD-609 Code
e3
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
5700 mA
Terminal Finish
Tin (Sn)
Terminal Pitch
3.5 mm
Want to compare parts?
  1. FP-2R5RE152M-NUK
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF
    VS

Alternate Parts for FP-2R5RE152M-NUK

This table gives cross-reference parts and alternative options found for FP-2R5RE152M-NUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-2R5RE152M-NUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP-2R5RE152M-NUP Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF Nichicon Corporation FP-2R5RE152M-NUK vs FP-2R5RE152M-NUP
RNU0E152MDN1KX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Nichicon Corporation FP-2R5RE152M-NUK vs RNU0E152MDN1KX
A750KR158M0EAAE007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FP-2R5RE152M-NUK vs A750KR158M0EAAE007
RNU0E152MDN1PX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Nichicon Corporation FP-2R5RE152M-NUK vs RNU0E152MDN1PX
158ULR2R5MFH Aluminum Electrolytic Capacitor, Aluminum (wet), Cornell Dubilier Electronics Inc FP-2R5RE152M-NUK vs 158ULR2R5MFH
FP-2R5RE152M-NUCG Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Nichicon Corporation FP-2R5RE152M-NUK vs FP-2R5RE152M-NUCG
RNU0E152MDN1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1500uF Nichicon Corporation FP-2R5RE152M-NUK vs RNU0E152MDN1
APSC2R5EC3152MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1500uF, Chemi-Con FP-2R5RE152M-NUK vs APSC2R5EC3152MHB5S
FP-2R5RE152M-NUR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF Nichicon Corporation FP-2R5RE152M-NUK vs FP-2R5RE152M-NUR
APSC2R5EC5152MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1500uF, Chemi-Con FP-2R5RE152M-NUK vs APSC2R5EC5152MHB5S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP-2R5RE152M-NUK by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP-2R5RE152M-NUK by Nichicon Corporation

  • Please alert me when FP-2R5RE152M-NUK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP-2R5RE152M-NUK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP-2R5RE152M-NUK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP-2R5RE152M-NUK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP-2R5RE152M-NUK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP-2R5RE152M-NUK by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: