-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.0000MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24160RGER | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85 | |
UCD90160RGCT | Texas Instruments | 16-Rail Power Supply Sequencer with ACPI Support 64-VQFN -40 to 125 | |
BQ24160RGET | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 591 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOXSDLF/160R-20/TR
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSDLF/160R-20/TR
Fox Electronics
CRYSTAL 16.0000MHZ 20PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.7mm x 5.0mm x 4.5mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
This table gives cross-reference parts and alternative options found for FOXSDLF/160R-20/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSDLF/160R-20/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOXSDLF/160R-20 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 2 PIN | Fox Electronics | FOXSDLF/160R-20/TR vs FOXSDLF/160R-20 |
FC4SDCBMF16.0-T1 | CRYSTAL 16.000MHZ 20PF SMD | Abracon Corporation | FOXSDLF/160R-20/TR vs FC4SDCBMF16.0-T1 |
FC4SDCBMF16.0 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, HC49SD,SMD, 2 PIN | Abracon Corporation | FOXSDLF/160R-20/TR vs FC4SDCBMF16.0 |
FOXSDLF/160-20/TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/160R-20/TR vs FOXSDLF/160-20/TR |
FC4SDCBMM16.0-T1 | CRYSTAL 16.000MHZ 20PF SMD | Abracon Corporation | FOXSDLF/160R-20/TR vs FC4SDCBMM16.0-T1 |