-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10368DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10368DSP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1462 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 3.6864 MHz | 56 |
|
$0.3955 / $0.7910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOXSDLF/0368-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSDLF/0368-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.7mm x 5.0mm x 4.5mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
This table gives cross-reference parts and alternative options found for FOXSDLF/0368-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSDLF/0368-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOXSDLF/0368-20/TR | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/0368-20 vs FOXSDLF/0368-20/TR |
FC4SDCBMM3.6864-T1 | CRYSTAL 3.6864MHZ 20PF SMD | Abracon Corporation | FOXSDLF/0368-20 vs FC4SDCBMM3.6864-T1 |
FOXSDLF/0368-20-T1 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/0368-20 vs FOXSDLF/0368-20-T1 |
FC4SDCBMF3.6864 | Parallel - Fundamental Quartz Crystal | Fox Electronics | FOXSDLF/0368-20 vs FC4SDCBMF3.6864 |
FC4SDCBMF3.6864-T1 | CRYSTAL 3.6864MHZ 20PF SMD | Abracon Corporation | FOXSDLF/0368-20 vs FC4SDCBMF3.6864-T1 |
FC4SDCBMF3.6864 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC49SD,SMD, 2 PIN | Abracon Corporation | FOXSDLF/0368-20 vs FC4SDCBMF3.6864 |
FOXSD/0368-20 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Fox Electronics | FOXSDLF/0368-20 vs FOXSD/0368-20 |
FC4SDCBMM3.6864-T1 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/0368-20 vs FC4SDCBMM3.6864-T1 |