Part Details for FOR261F1 by National Semiconductor Corporation
Overview of FOR261F1 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FOR261F1
FOR261F1 CAD Models
FOR261F1 Part Data Attributes
|
FOR261F1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOR261F1
National Semiconductor Corporation
FIBER OPTIC RECEIVER,FERULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Nom | 820 nm | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |