There are no models available for this part yet.
Overview of FOPRZ24Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FOPRZ24Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T9842
|
Newark | Fiber Optic Cable, 24Fiber, Aqua, Fibre Type:Multimode, Fibre Diameter:50µm, No. Of Fibers:24Fibres, External Diameter:18.54Mm, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Aqua, Jacket Material:Pvc Rohs Compliant: Yes |Panduit FOPRZ24Y RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.0400 | Buy Now | |
DISTI #
FOPRZ24Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1640 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1904 | Buy Now | |
DISTI #
FOPRZ24Y
|
Avnet Americas | 24-FIBER RISER 50-:M 10GIG OM4 INTERLOCK - Cable Rools/Shrink Tubing (Alt: FOPRZ24Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9,392.8800 | Buy Now | |
DISTI #
644-FOPRZ24Y
|
Mouser Electronics | Fiber Optic Cables 50um OM4 24 Fiber Indoor Armored Cable, RoHS: Compliant | 0 |
|
$13.1400 | Order Now | |
DISTI #
PANFOPRZ24Y
|
Heilind Electronics | 50UM OM4 24 FIBER INDOOR ARMORED CABLE, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 24-fiber OM4 10 GbE multimode riser rated indoor interlocking aluminum armored cable. | 0 |
|
$9.3900 / $10.9600 | Buy Now | ||
DISTI #
000000000003335368
|
Sager | Fiber Optic Cables 50um OM4 24 Fiber Indoor Armored Cable, | 0 |
|
Buy Now |
CAD Models for FOPRZ24Y by Panduit Corp
Part Data Attributes for FOPRZ24Y by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
WIRE AND CABLE
|