Part Details for FOPPX48Y by Panduit Corp
Overview of FOPPX48Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOPPX48Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7909
|
Newark | 50Um Om3 48 Fiber Indoor Armored Cable, |Panduit FOPPX48Y RoHS: Not Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$19.9800 | Buy Now |
DISTI #
FOPPX48Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1640 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2878 | Buy Now |
DISTI #
FOPPX48Y
|
Avnet Americas | Fiber Optic Cable 48Conductors 22.1mm Aqua - Cable Rools/Shrink Tubing (Alt: FOPPX48Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18,690.8200 | Buy Now |
DISTI #
644-FOPPX48Y
|
Mouser Electronics | Fiber Optic Cables 50um OM3 48 Fiber Indoor Armored Cable, RoHS: Compliant | 0 |
|
$25.0500 | Order Now |
DISTI #
PANFOPPX48Y
|
Heilind Electronics | 50UM OM3 48 FIBER INDOOR ARMORED CABLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 48-fiber OM3 10 GbE multimode plenum rated aluminum interlocking armored cable RoHS: Compliant | 0 |
|
$18.6900 / $21.8000 | Buy Now |
DISTI #
000000000002370036
|
Sager | Fiber Optic Cables 50um OM3 48 Fiber Indoor Armored Cable, | 0 |
|
Buy Now |