Part Details for FOLC-140-L2-S-Q-LC by Samtec Inc
Overview of FOLC-140-L2-S-Q-LC by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for FOLC-140-L2-S-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOLC-140-L2-S-Q-LC-ND
|
DigiKey | CONN RCPT 160POS 0.05 GOLD SMD Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$66.2040 | Buy Now |
DISTI #
FOLC-140-L2-S-Q-LC
|
Avnet Americas | Conn Socket Strip RCP 160 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: FOLC-140-L2-S-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FOLC-140-L2-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.64mm Solder ST SMD Tube - Rail/Tube (Alt: FOLC-140-L2-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$38.2400 / $58.8400 | Buy Now |
DISTI #
FOLC-140-L2-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.64mm Solder ST SMD Tube - Rail/Tube (Alt: FOLC-140-L2-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$38.4500 / $59.1200 | Buy Now |
DISTI #
FOLC-140-L2-S-Q-LC
|
Avnet Americas | Conn Socket Strip RCP 160 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FOLC-140-L2-S-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
FOLC-140-L2-S-Q-LC
|
Avnet Americas | Conn Socket Strip RCP 160 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FOLC-140-L2-S-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
FOLC-140-L2-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.64mm Solder ST SMD T/R - Tape and Reel (Alt: FOLC-140-L2-S-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-FOLC140L2SQLC
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant | 0 |
|
$38.2400 / $58.8400 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$34.0000 / $67.2800 | Buy Now |
|
Quest Components | 8 |
|
$61.0110 / $67.7900 | Buy Now |
Part Details for FOLC-140-L2-S-Q-LC
FOLC-140-L2-S-Q-LC CAD Models
FOLC-140-L2-S-Q-LC Part Data Attributes
|
FOLC-140-L2-S-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-140-L2-S-Q-LC
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW INSERTION FORCE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.178 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
Withdrawl Force-Min | LIF N |
Alternate Parts for FOLC-140-L2-S-Q-LC
This table gives cross-reference parts and alternative options found for FOLC-140-L2-S-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-140-L2-S-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOLC-140-02-S-Q-LC | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | FOLC-140-L2-S-Q-LC vs FOLC-140-02-S-Q-LC |
FOLC-140-02-S-Q-LC-TR | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | FOLC-140-L2-S-Q-LC vs FOLC-140-02-S-Q-LC-TR |
FOLC-140-02-S-Q-LC-P | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | FOLC-140-L2-S-Q-LC vs FOLC-140-02-S-Q-LC-P |
FOLC-140-L2-S-Q-LC-P | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | FOLC-140-L2-S-Q-LC vs FOLC-140-L2-S-Q-LC-P |