Part Details for FOLC-120-04-S-Q by Samtec Inc
Overview of FOLC-120-04-S-Q by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLC-120-04-S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0576
|
Newark | .050" Fourray Quad Row Tiger Eye Socket Strip |Samtec FOLC-120-04-S-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8100 / $33.9300 | Buy Now |
DISTI #
FOLC-120-04-S-Q-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD PCB Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.4130 | Buy Now |
DISTI #
FOLC-120-04-S-Q
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FOLC-120-04-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$19.4100 / $29.8800 | Buy Now |
DISTI #
200-FOLC12004SQ
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant | 0 |
|
$7.5000 / $29.8800 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$13.0800 / $34.8700 | Buy Now |
|
Quest Components | 80 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 35 |
|
$7.3125 / $11.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$13.5000 / $20.7700 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$13.0800 / $34.8700 | Buy Now |
DISTI #
5cd8e6dacd7c1c4c3836a169
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$7.5000 / $29.8800 | Buy Now |
Part Details for FOLC-120-04-S-Q
FOLC-120-04-S-Q CAD Models
FOLC-120-04-S-Q Part Data Attributes:
|
FOLC-120-04-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-120-04-S-Q
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | NONE | |
Body Breadth | 0.22 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | 1.112 N |
Alternate Parts for FOLC-120-04-S-Q
This table gives cross-reference parts and alternative options found for FOLC-120-04-S-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-120-04-S-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOLC-120-L2-S-Q-P | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-120-04-S-Q vs FOLC-120-L2-S-Q-P |
10780-6005JL | 80 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | FOLC-120-04-S-Q vs 10780-6005JL |
FOLC-120-L2-S-Q-K | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-120-04-S-Q vs FOLC-120-L2-S-Q-K |
FOLC-120-L4-S-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-120-04-S-Q vs FOLC-120-L4-S-Q |
FOLC-120-02-S-Q-LC | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | FOLC-120-04-S-Q vs FOLC-120-02-S-Q-LC |
10780-6005JL | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket | 3M Interconnect | FOLC-120-04-S-Q vs 10780-6005JL |
FOLC-120-01-P-Q-LC | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | FOLC-120-04-S-Q vs FOLC-120-01-P-Q-LC |
FOLC-120-L1-S-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-120-04-S-Q vs FOLC-120-L1-S-Q |